SAM, 9 mm Jaw Capacity Ratchet Combination Spanner, 135mm Overall, Comfort Grip Handle

Subtotal (1 unit)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.94

*price indicative

RS Stock No.:
282-8571
Mfr. Part No.:
51A-9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Wrench

Jaw Capacity

9 mm

Wrench Type

Ratchet Combination Spanner

Non-Sparking

No

Overall Length

135mm

Handle Type

Comfort Grip

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

NF ISO 3318, NF ISO 1711-1, ISO 7738, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, NF ISO 7738, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Combination wrench is a combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking. The flank drive head, whose 15 degree angle ensures easy operation on flat surfaces.

Bright finish

Smooth finish for a comfortable grip

Flank drive head with surface drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy