- RS Stock No.:
- 772-4205
- Mfr. Part No.:
- VDE 8120-160 H
- Manufacturer:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4205
- Mfr. Part No.:
- VDE 8120-160 H
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
VDE Flat Nose Insulated Pliers
1000V insulated flat nose pliers with long, serrated jaws for an extra firm grip.
Suited to gripping & bending
Manufactured from hardened & tempered steel
Chrome plated finish
VDE insulated handles with comfortable grip
Manufactured from hardened & tempered steel
Chrome plated finish
VDE insulated handles with comfortable grip
Standards
EN60900, IEC600900 2004
Specifications
Attribute | Value |
---|---|
Plier Type | Flat Nose Pliers |
Overall Length | 160 mm |
Tip Style | Straight |
Material | Steel |
Jaw Length | 51mm |
Jaw Depth | 9mm |