- RS Stock No.:
- 815-6375
- Mfr. Part No.:
- 87 21 250
- Manufacturer:
- Knipex
Discontinued product
- RS Stock No.:
- 815-6375
- Mfr. Part No.:
- 87 21 250
- Manufacturer:
- Knipex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cobra® QuickSet 250mm pliers
Open fully, slide, tighten!
Non-slip PVC coating
Ergonomic handles - Max. opening 46mm
25 adjustment positions
Additional quick adjustment on the workpiece by sliding
Combines the proven and safe engagement of the hinge pin with an additional sliding function for working in very tight and inaccessible spaces
Adjustment on the workpiece is simply by sliding
Safe engagement of the lock at the first effort
The Plier opening is then locked and can only be changed by pressing the button
To reactivate the sliding function, the hinge pin must be disengaged by pressing the button and the Plier must be fully opened
Chrome vanadium electrical steel, forged, oil-hardened in several stages
Non-slip PVC coating
Ergonomic handles - Max. opening 46mm
25 adjustment positions
Additional quick adjustment on the workpiece by sliding
Combines the proven and safe engagement of the hinge pin with an additional sliding function for working in very tight and inaccessible spaces
Adjustment on the workpiece is simply by sliding
Safe engagement of the lock at the first effort
The Plier opening is then locked and can only be changed by pressing the button
To reactivate the sliding function, the hinge pin must be disengaged by pressing the button and the Plier must be fully opened
Chrome vanadium electrical steel, forged, oil-hardened in several stages
Standards
DIN ISO 8976
Specifications
Attribute | Value |
---|---|
Plier Type | Hightech Water Pump Pliers |
Number of Pieces | 1 |
Overall Length | 250 mm |
VDE/1000V Approved | No |
ESD Safe | No |
Material | Chrome Vanadium Electric Steel |
Tip Style | Flat, Straight |
Jaw Length | 50mm |
Jaw Opening | 0 → 50mm |
Model Number | Cobra® QuickSet |
Non Sparking | No |
Height Safe | No |
- RS Stock No.:
- 815-6375
- Mfr. Part No.:
- 87 21 250
- Manufacturer:
- Knipex
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE