nVent HOFFMAN 393 mm Plinth 95 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-448
- Mfr. Part No.:
- P2040
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€115.80
(exc. VAT)
€142.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.80 |
*price indicative
- RS Stock No.:
- 275-448
- Mfr. Part No.:
- P2040
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 393mm | |
| External Depth | 95mm | |
| External Height | 200mm | |
| Standards/Approvals | RoHS | |
| Series | P20 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 393mm | ||
External Depth 95mm | ||
External Height 200mm | ||
Standards/Approvals RoHS | ||
Series P20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Plinth is designed to facilitate unrestricted cabling, providing an effective solution for managing wiring within enclosures. With its clever design, this product promotes ease of installation by creating additional space underneath, making it the ideal choice for those needing flexibility in their cable management. Crafted from robust mild steel, the plinth is both durable and functional, offering a sleek appearance in stylish Umbra Gray. Its removable front covers enhance accessibility, ensuring that maintenance and adjustments can be performed with minimal hassle.
Four corner pieces with removable covers for easy access and maintenance
Constructed from high quality mild steel for durability and strength
Finished with a structured powder coating for a refined look and added protection
Allows for efficient cabling without any obstructions
Available in a choice of heights to suit various installation needs
Pack includes essential mounting accessories for straightforward installation
Related links
- nVent HOFFMAN 493 mm Plinth 95 mm 200 mm for use with Enclosure
- nVent HOFFMAN 793 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 593 mm Plinth 95 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1.193 m Plinth 95 mm 200 mm for use with Enclosure
- nVent HOFFMAN 593 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 493 mm Plinth 95 mm 100 mm for use with Enclosures
- nVent HOFFMAN 993 mm Plinth 95 mm 100 mm for use with Enclosures
