Schneider Electric 785 mm Plinth 785 mm 900 mm for use with Enclosure Accessory
- RS Stock No.:
- 211-8914
- Mfr. Part No.:
- NSYZHPLA74G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€639.38
(exc. VAT)
€786.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €639.38 |
*price indicative
- RS Stock No.:
- 211-8914
- Mfr. Part No.:
- NSYZHPLA74G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plinth | |
| For Use With | Enclosure Accessory | |
| Sub Type | Enclosure Accessory | |
| Colour | Grey | |
| Material | Polyester | |
| External Width | 785mm | |
| External Depth | 785mm | |
| External Height | 900mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Series | PanelSeT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plinth | ||
For Use With Enclosure Accessory | ||
Sub Type Enclosure Accessory | ||
Colour Grey | ||
Material Polyester | ||
External Width 785mm | ||
External Depth 785mm | ||
External Height 900mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Series PanelSeT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa plinth has 900mm height and 785mm depth.
Green Premium product
Mercury free
Related links
- Schneider Electric 785 mm Plinth 410 mm 200 mm for use with Enclosure
- Schneider Electric Plinth 785 mm 900 mm for use with Thalassa PLA
- Schneider Electric 535 mm Plinth 535 mm 900 mm for use with Thalassa PLA
- Schneider Electric Plinth 1.285 m 900 mm for use with Thalassa PLA
- nVent HOFFMAN 780 mm Plinth 310 mm 900 mm for use with Wall Mounted Enclosures
- Schneider Electric 1.244 m Plinth 250 mm 200 mm for use with Enclosure Accessory
- Schneider Electric 1.244 m Plinth 350 mm 200 mm for use with Enclosure Accessory
- Schneider Electric Plinth 1.035 m 900 mm for use with Thalassa PLA
