MikronTec Plug Plug Gauge, 5.5 mm Pitch Diameter
- RS Stock No.:
- 101-679
- Mfr. Part No.:
- 8AA0055011
- Manufacturer:
- MikronTec
Subtotal (1 unit)*
€67.70
(exc. VAT)
€83.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.70 |
*price indicative
- RS Stock No.:
- 101-679
- Mfr. Part No.:
- 8AA0055011
- Manufacturer:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug | |
| Pitch Diameter | 5.5mm | |
| Imperial/Metric | Metric | |
| Single/Double Ended | Double Ended | |
| Standards/Approvals | DIN 2245, DIN EN ISO 9001:2008 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug | ||
Pitch Diameter 5.5mm | ||
Imperial/Metric Metric | ||
Single/Double Ended Double Ended | ||
Standards/Approvals DIN 2245, DIN EN ISO 9001:2008 | ||
- COO (Country of Origin):
- DE
The MikronTec plug gauge are gauges that physically model the maximum and minimum permissible dimensions of a test object. These gauges are used to check whether the actual size of a test item is within a specified target range. It consist of an go and a no go side.
DIN EN ISO 9001:2008 certified
High precision
Related links
- MikronTec M56 Plug Thread Plug Gauge, 5.5 mm Pitch Diameter
- MikronTec M60 Plug Thread Plug Gauge, 5.5 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 48 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 43 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 78 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 12 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 65 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 1 mm Pitch Diameter
