TE Connectivity Plug Plug Gauge
- RS Stock No.:
- 469-883
- Distrelec Article No.:
- 303-56-306
- Mfr. Part No.:
- 525442-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€448.16
(exc. VAT)
€551.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.16 |
*price indicative
- RS Stock No.:
- 469-883
- Distrelec Article No.:
- 303-56-306
- Mfr. Part No.:
- 525442-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug gauge, hand tool is an essential instrument for precision measuring and quality control in various applications. Designed for ease of use, this robust tool provides reliable performance, ensuring that products meet essential specifications. Its durable construction aligns with rigorous industry standards, making it ideal for engineers and technicians seeking accuracy in assessments. With this plug gauge, professionals can effectively check diameters and ensure that components meet precise tolerances. This tool not only enhances measurement accuracy but also serves as a vital asset in maintaining high-quality manufacturing processes.
Designed to enable precise measurement of diameters
Durable construction ensures longevity and reliability
Facilitates quality control processes in manufacturing
Easy-to-use interface ideal for both experienced and novice users
Complies with industry standards for measurement accuracy
Related links
- TE Connectivity Plug Plug Gauge
- TE Connectivity Plug Gauge
- TE Connectivity Slip Plug Gauge
- MikronTec Plug Plug Gauge, 85 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 23 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 1.8 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 13 mm Pitch Diameter
