TE Connectivity Plug Plug Gauge
- RS Stock No.:
- 476-593
- Distrelec Article No.:
- 302-79-050
- Mfr. Part No.:
- 525442-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€471.54
(exc. VAT)
€579.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.54 |
*price indicative
- RS Stock No.:
- 476-593
- Distrelec Article No.:
- 302-79-050
- Mfr. Part No.:
- 525442-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Gauge Type | Plug | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Gauge Type Plug | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Plug gauge, handtool, is expertly designed to ensure precise measurement and verification of component dimensions in a variety of applications. Aimed at professionals who demand reliability and accuracy, this tool stands out for its low halogen composition, making it an environmentally conscious choice. Manufactured with high-quality materials, it guarantees durability while maintaining compliance with essential directives such as EU RoHS and REACH. The versatility of this plug gauge allows for effective use across different industries, promoting efficient workflows and impeccable quality control. With its robust construction, the tool is built to withstand the rigours of daily use while providing consistent performance, making it an indispensable asset for any toolkit.
Engineered for precision measurement to ensure component quality
Low halogen content promotes eco-friendliness and safety
Durable construction supports heavy-duty applications
Designed for a range of industries, enhancing versatility
Compliant with EU RoHS and REACH directives ensures regulatory adherence
Facilitates efficient workflows, boosting productivity
Related links
- TE Connectivity Plug Plug Gauge
- TE Connectivity Plug Gauge
- MikronTec Plug Plug Gauge, 85 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 23 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 1.8 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 13 mm Pitch Diameter
- MikronTec Plug Plug Gauge, 2.8 mm Pitch Diameter
