Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- RS Stock No.:
- 177-0533
- Mfr. Part No.:
- 16343
- Manufacturer:
- Volkel
Subtotal (1 unit)*
€92.84
(exc. VAT)
€114.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.84 |
*price indicative
Calibration Options:
Each
€120.82
(exc. VAT)
€148.61
(inc. VAT)
- RS Stock No.:
- 177-0533
- Mfr. Part No.:
- 16343
- Manufacturer:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Ring | |
| Thread Size | M14 x 2 | |
| Pitch Diameter | 2mm | |
| Imperial/Metric | Metric | |
| Tapered/Straight | Tapered | |
| Gauge Tolerance | 6g | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Ring | ||
Thread Size M14 x 2 | ||
Pitch Diameter 2mm | ||
Imperial/Metric Metric | ||
Tapered/Straight Tapered | ||
Gauge Tolerance 6g | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Volkel No-Go Ring Gauge
The Volkel No-Go ring gauge M14x2 is calibrated at a measurement laboratory using IAC thread scanners. This NO-GO thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
Certifications
• ISO1502
• DIN13
Related links
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M14 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- MikronTec M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- MikronTec M14 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 2 mm Pitch Diameter
- MikronTec M16 Plug Thread Plug Gauge, 2 mm Pitch Diameter

