Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge, 0.5mm Pitch Diameter, PreCal
- RS Stock No.:
- 189-3328
- Mfr. Part No.:
- 16188 +Cal
- Manufacturer:
- Volkel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-3328
- Mfr. Part No.:
- 16188 +Cal
- Manufacturer:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Ring | |
| Gauge Type | Ring Thread Gauge | |
| Go / No Go | Go | |
| Thread Size | M3 x 0.5 | |
| Pitch Diameter | 0.5mm | |
| Tolerance | 6g | |
| Imperial or Metric | Metric | |
| Calibrated | PreCal | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Ring | ||
Gauge Type Ring Thread Gauge | ||
Go / No Go Go | ||
Thread Size M3 x 0.5 | ||
Pitch Diameter 0.5mm | ||
Tolerance 6g | ||
Imperial or Metric Metric | ||
Calibrated PreCal | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The GO thread ring gauge must be possible to manually screw into the entire thread of the part (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Related links
- Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge PreCal
- Volkel M3 x 0.5 Ring Ring Gauge, 0.5 mm Pitch Diameter
- Volkel M3 x 0.5 Plug Thread Plug Gauge, 0.5 mm Pitch Diameter
- Volkel M10 x 1.5 Ring Ring Gauge, 1.5 mm Pitch Diameter
- Volkel M5 x 0.8 Ring Ring Gauge, 0.8 mm Pitch Diameter
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M6 x 1 Ring Ring Gauge, 1 mm Pitch Diameter
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter