Volkel M10 x 1.5 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- RS Stock No.:
- 189-3335
- Mfr. Part No.:
- 16023 +Cal
- Manufacturer:
- Volkel
Subtotal (1 unit)*
€102.79
(exc. VAT)
€126.43
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.79 |
*price indicative
- RS Stock No.:
- 189-3335
- Mfr. Part No.:
- 16023 +Cal
- Manufacturer:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Plug | |
| Product Type | Plug Gauge | |
| Gauge Type | Plug Thread | |
| Thread Size | M10 x 1.5 | |
| Pitch Diameter | 1.5mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6h | |
| Single/Double Ended | Double Ended | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Plug | ||
Product Type Plug Gauge | ||
Gauge Type Plug Thread | ||
Thread Size M10 x 1.5 | ||
Pitch Diameter 1.5mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6h | ||
Single/Double Ended Double Ended | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
A thread limit plug gauge is a combination of go plug gauge and no-go plug gauge. The scrap side of the thread plug gauge is marked with a red ring. The go end of the thread plug gauge must screw into the thread cut into a part by hand (without using excessive force). If unable to do so, the thread does not meet the requested standards (=scrap). The scrap side of the thread plug gauge must not be able to be manually turned more than two turns into the cut thread (without using excessive force). If it can be screwed in more, the thread does not meet the requested standards (=scrap). The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL. Calibrated using IAC thread scanners.
Related links
- Volkel M10 x 1.5 Plug Thread Plug Gauge, 1.5 mm Pitch Diameter
- Volkel M10 x 1.5 Ring Ring Gauge, 1.5 mm Pitch Diameter
- Volkel Plug Thread Plug Gauge Set, 1.75 mm Pitch Diameter
- Volkel M12 x 1.75 Plug Thread Plug Gauge, 1.75 mm Pitch Diameter
- Volkel M6 x 1 Plug Thread Plug Gauge, 1 mm Pitch Diameter
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M20 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M8 x 1.25 Plug Thread Plug Gauge, 1.25 mm Pitch Diameter
