Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- RS Stock No.:
- 189-3343
- Mfr. Part No.:
- 16345 +Cal
- Manufacturer:
- Volkel
Subtotal (1 unit)*
€140.47
(exc. VAT)
€172.78
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.47 |
*price indicative
- RS Stock No.:
- 189-3343
- Mfr. Part No.:
- 16345 +Cal
- Manufacturer:
- Volkel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Volkel | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Ring | |
| Thread Size | M18 x 2.5 | |
| Pitch Diameter | 2.5mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Standards/Approvals | DIN ISO 1502 | |
| Select all | ||
|---|---|---|
Brand Volkel | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Ring | ||
Thread Size M18 x 2.5 | ||
Pitch Diameter 2.5mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Standards/Approvals DIN ISO 1502 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The thread NO-GO ring gauge must not screw into the part by hand more than two threads (without using excessive force). If the ring gauge can be screwed into the thread by more than two threads, the thread does not meet the desired requirements (=scrap). The no-go thread gauges are marked in red. The reference temperature for parts and gauges is 20° Celsius. Calibrated at a measurement laboratory separate from VÖLKEL using IAC thread scanners.
Related links
- Volkel M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M18 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- Volkel M20 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- MikronTec M18 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M20 x 2.5 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M22 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- MikronTec M20 x 2.5 Ring Ring Gauge, 2.5 mm Pitch Diameter
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
