MikronTec M33 Plug Thread Plug Gauge, 3.5 mm Pitch Diameter
- RS Stock No.:
- 265-8486
- Mfr. Part No.:
- 0033010050
- Manufacturer:
- MikronTec
Subtotal (1 unit)*
€184.21
(exc. VAT)
€226.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.21 |
*price indicative
- RS Stock No.:
- 265-8486
- Mfr. Part No.:
- 0033010050
- Manufacturer:
- MikronTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikronTec | |
| Product Type | Plug Gauge | |
| Plug/Ring | Plug | |
| Gauge Type | Plug Thread | |
| Thread Size | M33 | |
| Pitch Diameter | 3.5mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6h | |
| Single/Double Ended | Double Ended | |
| Standards/Approvals | ISO 1502 | |
| Select all | ||
|---|---|---|
Brand MikronTec | ||
Product Type Plug Gauge | ||
Plug/Ring Plug | ||
Gauge Type Plug Thread | ||
Thread Size M33 | ||
Pitch Diameter 3.5mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6h | ||
Single/Double Ended Double Ended | ||
Standards/Approvals ISO 1502 | ||
- COO (Country of Origin):
- DE
The MikronTec limit thread plug gauge have a Go and a No-Go side. The go side must be able to be screwed in threads/threaded holes by hand without applying any force, whereas the No-Go side, which is indicated in red, must not fit in the test item. These gauges are used to check whether the actual thread of a test item is within a specified target range.
Conforms to DIN13 - ISO 1502
Right handled
High precision and fast μm production
Related links
- MikronTec M30 Plug Thread Plug Gauge, 3.5 mm Pitch Diameter
- MikronTec M33 x 3.5 Ring Ring Gauge, 3.5 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 3.5 mm Pitch Diameter
- MikronTec M22 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
- MikronTec M24 Plug Thread Plug Gauge, 3 mm Pitch Diameter
- MikronTec M42 Plug Thread Plug Gauge, 4.5 mm Pitch Diameter
- MikronTec M48 Plug Thread Plug Gauge, 5 mm Pitch Diameter
- MikronTec M18 Plug Thread Plug Gauge, 2.5 mm Pitch Diameter
