brennenstuhl 150 Digital Plug In Timer
- RS Stock No.:
- 866-556
- Mfr. Part No.:
- 1506183
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€24.77
(exc. VAT)
€30.47
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.77 |
*price indicative
- RS Stock No.:
- 866-556
- Mfr. Part No.:
- 1506183
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Plug In Timer | |
| Number of Programs | 7 | |
| Digital/Analogue | Digital | |
| Operating Voltage | 5V | |
| Series | 150 | |
| Socket Type | USB Type A, USB Type C | |
| Depth | 60mm | |
| Height | 114mm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Plug In Timer | ||
Number of Programs 7 | ||
Digital/Analogue Digital | ||
Operating Voltage 5V | ||
Series 150 | ||
Socket Type USB Type A, USB Type C | ||
Depth 60mm | ||
Height 114mm | ||
- COO (Country of Origin):
- CN
The Brennenstuhl digital countdown timer provides efficient control over electronic devices by automatically switching them off after a set time, ensuring energy savings and convenience in indoor settings.
Equipped with USB A and USB C connections for versatile charging
Offers two independent timers with automatic memory for the last time setting
Countdown timer can be adjusted from 15 minutes to 8 hours in seven stages
Integrated LED display for easy monitoring of countdown settings
Related links
- brennenstuhl 150 Digital Plug In Timer
- brennenstuhl 150 Digital Time Switch
- Timeguard Digital Plug In Timer
- Ansmann AES3 Digital Plug In Timer
- Ansmann AES1 Digital Plug In Timer
- Ansmann 1260 Digital Plug In Timer
- RS PRO Digital Plug In Timer
- Timeguard 24 Hour/7 day Compact Plug in Electronic Timeswitch Digital Plug In Timer
