Bticino, 10A Black Power Socket, 2P+T
- RS Stock No.:
- 114-082
- Mfr. Part No.:
- S2672TGE
- Manufacturer:
- Bticino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 114-082
- Mfr. Part No.:
- S2672TGE
- Manufacturer:
- Bticino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bticino | |
| Product Type | Power Socket | |
| Colour | Black | |
| Socket Type | 2P+T | |
| Pole Configuration | 2P+T | |
| Current Rating | 10A | |
| Screwed/Screwless | Screwless | |
| Range | Corner | |
| Standards/Approvals | 1995/5/CE, 2014/53/EU, IEC, LVD: 2014/35/EU, 2014/30/EU | |
| Select all | ||
|---|---|---|
Brand Bticino | ||
Product Type Power Socket | ||
Colour Black | ||
Socket Type 2P+T | ||
Pole Configuration 2P+T | ||
Current Rating 10A | ||
Screwed/Screwless Screwless | ||
Range Corner | ||
Standards/Approvals 1995/5/CE, 2014/53/EU, IEC, LVD: 2014/35/EU, 2014/30/EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BTicino Save space socket features a 2P+T design with 10A capacity, offering a compact and efficient solution for power connections while optimizing space usage.
Anthracite colour
Related links
- Bticino German
- Bticino 5 Socket 2P+T Extension Socket Multiple Socket, 250V ac
- Bticino 1.5 m 4 Socket 2P+T Extension Socket, 250V ac
- Bticino 1.5 m 4 Socket 2P+T Extension Socket Multiple Socket, 250V ac
- Bticino 1.5 m 3 Socket 2P+T 250V ac
- Bticino 1.5 m 6 Socket 2P+T 250V ac
- Bticino 1.5 m 6 Socket 2P+T Extension Socket Multi-Socket, 250V ac
- Bticino 1.5 m 9 Socket German 250V ac
