Siemens, 16A Grey 2 Gang Plug Socket DELTA Outdoor, Type F - German Schuko
- RS Stock No.:
- 396-190
- Mfr. Part No.:
- 5UB4723
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 11 more to save €22.44
View bulk pricing optionsSubtotal (1 unit)*
€27.82
(exc. VAT)
€34.22
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | €27.82 | - |
| 11 - 25 | €25.78 | €22.44 |
| 26 + | €24.38 | €89.44 |
*price indicative
- RS Stock No.:
- 396-190
- Mfr. Part No.:
- 5UB4723
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | Grey | |
| Indoor/Outdoor | Outdoor | |
| Switched | No | |
| Socket Type | Type F - German Schuko | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP44 | |
| Finish | Shiny | |
| Screwed/Screwless | Screwless | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Series | DELTA | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour Grey | ||
Indoor/Outdoor Outdoor | ||
Switched No | ||
Socket Type Type F - German Schuko | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP44 | ||
Finish Shiny | ||
Screwed/Screwless Screwless | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Series DELTA | ||
Standards/Approvals VDE 620 | ||
Terminal Type Screwless | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Siemens DELTA Series Plug Socket, 2 Number of Gangs, 16A Current Rating - 5UB4723Introducing
This plug socket is designed to meet the needs of outdoor applications. With compact dimensions of 70 x 70 x 45 mm, it is made from durable plastic and features a Type F socket, commonly known as the German Schuko socket. This functionality ensures compatibility with a wide range of devices while providing reliable performance for users in various environments, especially in the automation and electrical sectors.
Features & Benefits
• Designed for outdoor use, ensuring reliable electrical connectivity
• Type F socket allows for versatile plug compatibility
• Surface mount design facilitates easy installation and access
• Rated for 16A current, catering to higher power requirements
Applications
• Utilised in outdoor lighting installations
• Suitable for powering garden equipment and tools
• Ideal for temporary power connections at events or exhibitions
• Compatible with commercial signage and displays in outdoor settings
• Used to provide power in outdoor workshops and garages
What type of wiring method does this socket support?
The device features a screwless terminal design, simplifying installation and ensuring secure connections without the need for screws. This feature enhances safety by reducing potential loose connections.
Can this socket handle varying outdoor weather conditions?
With an IP44 rating, it is designed to withstand rain and dust, making it suitable for use in different weather conditions while maintaining reliable electrical performance.
What measures are in place to ensure safety during installation?
The screwless connection system allows for a secure fit, reducing risks associated with incorrect wiring. Additionally, the robust plastic construction aids in preventing damage during installation and use.
Is this socket suitable for regular outdoor use?
Yes, the outdoor plug socket is engineered for frequent outdoor use, maintaining its functionality even in challenging environments while ensuring a safe power supply.
IP44 sockets
Splash-proof IP44 surface sockets
Housing made from impact-resistant insulation
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
Hinged cover
With no-screw connection terminals
Multiple versions, pre wired
DELTA surface switch program
Standards
DIN 49440
