MK Electric, 13A White 1 Gang Plug Socket Metalclad Plus Indoor, Type G - British
- RS Stock No.:
- 456-771
- Mfr. Part No.:
- K3077 WHI
- Manufacturer:
- MK Electric
- RS Stock No.:
- 456-771
- Mfr. Part No.:
- K3077 WHI
- Manufacturer:
- MK Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Number of Gangs | 1 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Switched | Yes | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Type G - British | |
| Mount Type | Surface | |
| Neon Indicator | Yes | |
| Current Rating | 13A | |
| Voltage | 230V | |
| Material | Heavy Gauge Steel | |
| Finish | Metallic Powder Paint | |
| Minimum Box Depth | 25mm | |
| IP Rating | IP2XD | |
| Overall Height | 86mm | |
| Overall Depth | 65mm | |
| Overall Width | 86mm | |
| Range | Metalclad Plus | |
| Standards/Approvals | BS 6312 Pt.2, BS 1363 Pt.2:1995, FCC68, BS 5733:1995, BS EN 50173, BS EN 60947-3:1992, OFTEL NS/G/23/L/100005, BS 7671:2008, IEC 11801, BS 4662:1970, TIA/EIA 568-A, SASO 2203:2003, BS 1363 Pt.4:1995, BS 7288:1990, BS 546:1950, BS EN 60669-1:2000, TIA/EIA TSB40A, ISO/IEC11801 | |
| Series | Metalclad Plus | |
| Switch Style | Rocker | |
| Faceplate Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Number of Gangs 1 | ||
Product Type Plug Socket | ||
Colour White | ||
Switched Yes | ||
Indoor/Outdoor Indoor | ||
Socket Type Type G - British | ||
Mount Type Surface | ||
Neon Indicator Yes | ||
Current Rating 13A | ||
Voltage 230V | ||
Material Heavy Gauge Steel | ||
Finish Metallic Powder Paint | ||
Minimum Box Depth 25mm | ||
IP Rating IP2XD | ||
Overall Height 86mm | ||
Overall Depth 65mm | ||
Overall Width 86mm | ||
Range Metalclad Plus | ||
Standards/Approvals BS 6312 Pt.2, BS 1363 Pt.2:1995, FCC68, BS 5733:1995, BS EN 50173, BS EN 60947-3:1992, OFTEL NS/G/23/L/100005, BS 7671:2008, IEC 11801, BS 4662:1970, TIA/EIA 568-A, SASO 2203:2003, BS 1363 Pt.4:1995, BS 7288:1990, BS 546:1950, BS EN 60669-1:2000, TIA/EIA TSB40A, ISO/IEC11801 | ||
Series Metalclad Plus | ||
Switch Style Rocker | ||
Faceplate Depth 7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
