Bulgin PX0717 Grey Plug Socket, 15 A Indoor
- RS Stock No.:
- 470-151
- Distrelec Article No.:
- 304-49-131
- Mfr. Part No.:
- PX0717/4/15/ST
- Manufacturer:
- Bulgin
Subtotal (1 pack of 20 units)*
€246.78
(exc. VAT)
€303.54
(inc. VAT)
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €246.78 | €12.339 |
*price indicative
- RS Stock No.:
- 470-151
- Distrelec Article No.:
- 304-49-131
- Mfr. Part No.:
- PX0717/4/15/ST
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Panel | |
| Current Rating | 15 A | |
| Voltage | 25 V | |
| Material | Glass Filled Thermoplastic | |
| Finish | Grey | |
| Overall Height | 21.3mm | |
| Overall Width | 40mm | |
| Overall Depth | 22 mm | |
| Series | PX0717 | |
| Standards/Approvals | EN60 320-2-2 | |
| Terminal Type | Solder Tab | |
| Special Features | Snap Fit to Panel | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Mount Type Panel | ||
Current Rating 15 A | ||
Voltage 25 V | ||
Material Glass Filled Thermoplastic | ||
Finish Grey | ||
Overall Height 21.3mm | ||
Overall Width 40mm | ||
Overall Depth 22 mm | ||
Series PX0717 | ||
Standards/Approvals EN60 320-2-2 | ||
Terminal Type Solder Tab | ||
Special Features Snap Fit to Panel | ||
- COO (Country of Origin):
- TW
The TE Connectivity Snap-fit panel outlet is engineered for versatility and reliability, tailored to meet the demands of modern electrical applications. Offering a robust design, it accommodates panel sizes up to 1.5mm while ensuring secure connections with solder tabs. Its compliance with EN60 320-2-2 standards guarantees safety and dependability, making it suitable for various uses. Built to withstand harsh environments, this outlet supports a maximum rating of 10A at 250V a.c. while maintaining ease of installation and usability. With a temperature range from to20˚C to +70˚C, it is ideal for devices operating in diverse conditions, ensuring longevity and performance in the field.
Integrated solder tabs ensure stable electrical connections
Designed with snap-fit accommodation for quick and easy installation
Supports various temperature ranges for enhanced application versatility
Crafted from glass-filled thermoplastic for superior durability
Maintains high insulation resistance to safeguard electrical integrity
Provides excellent dielectric strength, enhancing safety in operation
Compatible with a wide range of connectors for comprehensive use
Related links
- MK Electric Metalclad Plus Grey 1 Gang Plug Socket 15A, Indoor Use
- Bulgin C13 Plug 250 V
- brennenstuhl White 8 Gang Plug Socket 13A Indoor Use
- nVent HOFFMAN LPS Light Grey Plug Socket Type E - French, Indoor Use
- Schneider Electric Red 3 Gang Power Socket 16A Indoor Use
- RS PRO Grey 2 Gang Plug Socket 13A Indoor Use
- Legrand Grey Plug Socket NF Socket
- Legrand Grey Plug Socket 20A, NF Socket
