Murrelektronik Limited, 13A White 1 Gang Plug Socket
- RS Stock No.:
- 285-5818
- Mfr. Part No.:
- 4000-68000-0060000
- Manufacturer:
- Murrelektronik Limited
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€38.51
(exc. VAT)
€47.37
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €38.51 | - |
| 5 - 9 | €36.00 | 6% |
| 10 - 19 | €34.31 | 10% |
| 20 + | €31.81 | 17% |
*price indicative
- RS Stock No.:
- 285-5818
- Mfr. Part No.:
- 4000-68000-0060000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | White | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Current Rating | 13A | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 25mm | |
| Overall Height | 88mm | |
| Overall Width | 51mm | |
| Standards/Approvals | UKCA, CE, RoHS | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour White | ||
Switched No | ||
Pole Configuration 2P+E | ||
Current Rating 13A | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Overall Depth 25mm | ||
Overall Height 88mm | ||
Overall Width 51mm | ||
Standards/Approvals UKCA, CE, RoHS | ||
Terminal Type Screw | ||
RoHS Status: Exempt
The Murrelektronik Limited MODLINK MSDD socket insert.
Screw terminals
Related links
- Murrelektronik Limited, 13A White Plug Socket
- Murrelektronik Limited RJ45
- Murrelektronik Limited, 16A White 1 Gang Plug Socket
- Murrelektronik Limited, 15A White 1 Gang Plug Socket
- Vimark, 13A White 1 Gang Plug Socket VM1 Indoor
- RS PRO 3-Pin
- RS PRO Type G - British
- Contactum, 13A White 1 Gang Plug Socket Indoor
