Schneider Electric S929 White Plug Socket, 2P+E Poles, NF Type
- RS Stock No.:
- 655-782
- Mfr. Part No.:
- S929040
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.79 |
*price indicative
- RS Stock No.:
- 655-782
- Mfr. Part No.:
- S929040
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Socket Type | NF Type | |
| Series | S929 | |
| Number of Poles | 2P+E | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Socket Type NF Type | ||
Series S929 | ||
Number of Poles 2P+E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- S949 Black Plug Socket NF Type, Indoor Use
- Schneider Electric S920 White Plug Socket 16A Indoor Use
- Schneider Electric S925 White Plug Socket 16A Indoor Use
- Schneider Electric S921 White Plug Socket 16A Indoor Use
- Schneider Electric S940 Black Plug Socket 16A Indoor Use
- Schneider Electric Odace 2011 White Plug Socket, 2P + E Poles
- Schneider Electric Unica Black 2P + E Poles, 15A
- Schneider Electric Unica Black 2P + E Poles, 16A
