Schneider Electric, 15A White, Black Plug Socket Unica
- RS Stock No.:
- 432-928
- Mfr. Part No.:
- NU302854
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€23.48
(exc. VAT)
€28.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.48 | - |
| 10 + | €21.60 | 8% |
*price indicative
- RS Stock No.:
- 432-928
- Mfr. Part No.:
- NU302854
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Black | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 15A | |
| Voltage | 127V | |
| Material | Polycarbonate | |
| Finish | Painted | |
| IP Rating | IP21D | |
| Screwed/Screwless | Screwed | |
| Range | New Unica | |
| Overall Width | 22.5mm | |
| Overall Depth | 33.5mm | |
| Overall Height | 45mm | |
| Series | Unica | |
| Standards/Approvals | EU RoHS, REACH SVHC, REACH, CHINA RoHS, IEC 60884-1 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Black | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 15A | ||
Voltage 127V | ||
Material Polycarbonate | ||
Finish Painted | ||
IP Rating IP21D | ||
Screwed/Screwless Screwed | ||
Range New Unica | ||
Overall Width 22.5mm | ||
Overall Depth 33.5mm | ||
Overall Height 45mm | ||
Series Unica | ||
Standards/Approvals EU RoHS, REACH SVHC, REACH, CHINA RoHS, IEC 60884-1 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet mechanism is designed for flush mounting and serves as a power supply solution. It features a 2P + E configuration with a centered earth connection, following the American standard. The outlet includes a single socket with a shutter for added safety. Rated for 15 A and operating at 127 V AC with a frequency of 50/60 Hz, it ensures reliable electrical performance for various applications.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Black Plug Socket Unica
- Schneider Electric Black Plug Socket Unica, Schuko
- Schneider Electric Black Plug Socket Unica Indoor USB Type A
- Schneider Electric White Plug Socket Unica
- Schneider Electric, 16A Black Plug Socket Unica Indoor & Outdoor
- Schneider Electric Black Plug Socket Mureva Styl Indoor & Outdoor
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite Plug Socket Unica
