Siemens Grey Connection Socket 5TG2

Image representative of range

Subtotal (1 unit)*

€53.50

(exc. VAT)

€65.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.50

*price indicative

RS Stock No.:
772-284
Mfr. Part No.:
5TG2022-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connection Socket

Colour

Grey

Mount Type

Flush

Material

TPE

IP Rating

IP20

Range

DELTA

Overall Height

70mm

Overall Depth

35mm

Series

5TG2

Standards/Approvals

EAC

COO (Country of Origin):
ES
The Siemens USB Connection socket provides a professional Interface for reliable data and power transmission. This DELTA series Basic element is designed for flush mounting within communication networks, featuring a Durable thermoplastic construction in a matt grey finish.

Compatible with standard USB connections

Reliable screw-type Terminal design

Durable thermoplastic material with IP20 protection

Professional grey finish for flush mounting

Modular Basic element composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy