Schneider Electric White PIR Sensor Odace, Repacked
- RS Stock No.:
- 866-222
- Mfr. Part No.:
- S523059PW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€180.63
(exc. VAT)
€222.17
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.63 |
*price indicative
- RS Stock No.:
- 866-222
- Mfr. Part No.:
- S523059PW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PIR Sensor | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| IP Rating | IP21D | |
| Product Condition | Repacked | |
| Series | Odace | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PIR Sensor | ||
Colour White | ||
Mount Type Flush | ||
Material Polycarbonate | ||
IP Rating IP21D | ||
Product Condition Repacked | ||
Series Odace | ||
- COO (Country of Origin):
- ES
The Schneider Electric Socket outlet delivers a reliable electrical connection Ideal for various environments, featuring a sleek design that integrates seamlessly into modern interiors.
Shuttered design ensures safety and prevents accidental contact
Screwless terminals provide ease of installation and maintenance
Glossy white finish enhances aesthetic appeal in any setting
Rated for a current of 16A with a voltage of 250V, suitable for robust applications
1
24
40
64
Related links
- Schneider Electric White Repacked
- Schneider Electric White Odace, Repacked
- Schneider Electric White Odace Series, Repacked
- Schneider Electric Repacked
- Schneider Electric Charger Odace, Repacked
- Schneider Electric Cable Outlet Repacked
- Schneider Electric IP21 Odace, Repacked
- Schneider Electric PIR Sensor, Repacked
