Legrand, 16A Red 1 Gang Plug Socket MOSAIC Indoor
- RS Stock No.:
- 194-6636
- Mfr. Part No.:
- 077188L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€133.13
(exc. VAT)
€163.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €13.313 | €133.13 |
*price indicative
- RS Stock No.:
- 194-6636
- Mfr. Part No.:
- 077188L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Red | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Plastic | |
| IP Rating | IP40 | |
| Finish | Black | |
| Screwed/Screwless | Screwed | |
| Range | Mosaic | |
| Series | MOSAIC | |
| Standards/Approvals | No | |
| Terminal Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Red | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Plastic | ||
IP Rating IP40 | ||
Finish Black | ||
Screwed/Screwless Screwed | ||
Range Mosaic | ||
Series MOSAIC | ||
Standards/Approvals No | ||
Terminal Type Automatic | ||
- COO (Country of Origin):
- FR
Legrand - 2P + E socket outlet mosaic link 2m fb det antimic surface
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
