Legrand, 16A Red 1 Gang Plug Socket MOSAIC Indoor, Surface

Subtotal (1 box of 10 units)*

€268.49

(exc. VAT)

€330.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
10 +€26.849€268.49

*price indicative

RS Stock No.:
194-6642
Mfr. Part No.:
077128L
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Plug Socket

Number of Gangs

1

Colour

Red

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Surface

Pole Configuration

2P+E

Mount Type

Surface

Current Rating

16A

Material

Plastic

Minimum Box Depth

50mm

IP Rating

IP41

Screwed/Screwless

Screwed

Range

Mosaic Link

Overall Depth

40mm

Series

MOSAIC

Standards/Approvals

No

Terminal Type

Automatic Side Connected

COO (Country of Origin):
FR

Legrand - 2P + E socket outlet mosaic link 2m fb red surface with indicator light


The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.

Facilitates cleaning and prevents the accumulation of dirt

Possibility to connect other Mosaic link sockets

Mosaic Link is limited to a maximum of 4 wells

Related links