Legrand, 16A White 2 Gang Plug Socket MOSAIC Indoor, 2P+T
- RS Stock No.:
- 194-6652
- Mfr. Part No.:
- 077142L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€228.01
(exc. VAT)
€280.45
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €22.801 | €228.01 |
*price indicative
- RS Stock No.:
- 194-6652
- Mfr. Part No.:
- 077142L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | 2P+T | |
| Pole Configuration | 2P+E | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Plastic | |
| IP Rating | IP41 | |
| Minimum Box Depth | 50mm | |
| Screwed/Screwless | Screwed | |
| Range | Mosaic Link | |
| Overall Width | 90mm | |
| Overall Depth | 45mm | |
| Overall Height | 40mm | |
| Series | MOSAIC | |
| Standards/Approvals | No | |
| Terminal Type | Automatic Side Connected | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type 2P+T | ||
Pole Configuration 2P+E | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Plastic | ||
IP Rating IP41 | ||
Minimum Box Depth 50mm | ||
Screwed/Screwless Screwed | ||
Range Mosaic Link | ||
Overall Width 90mm | ||
Overall Depth 45mm | ||
Overall Height 40mm | ||
Series MOSAIC | ||
Standards/Approvals No | ||
Terminal Type Automatic Side Connected | ||
- COO (Country of Origin):
- FR
Legrand - 2P + E socket outlet mosaic link 4m fb white surface
The Legrand 2P+T plug socket or surface socket are modular and can be combined for installation in floor boxes, columns, balusters, desk blocks, trunking and boxes installation depth 50 mm recommended. 45 ° sockets with lateral connection via automatic terminalsbistable. With connection accessory allowing to associate other Mosaic Link jacks.
Facilitates cleaning and prevents the accumulation of dirt
Possibility to connect other Mosaic link sockets
Mosaic Link is limited to a maximum of 4 wells
