Siemens, 16A White 2 Gang Plug Socket DELTA Indoor
- RS Stock No.:
- 211-0253
- Mfr. Part No.:
- 5UB2213-3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30.29
(exc. VAT)
€37.26
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €30.29 |
*price indicative
- RS Stock No.:
- 211-0253
- Mfr. Part No.:
- 5UB2213-3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP44 | |
| Series | DELTA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Mount Type Flush | ||
Current Rating 16A | ||
Material TPE | ||
Finish White | ||
IP Rating IP44 | ||
Series DELTA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Siemens delta schuko double socket outlet with/without screw-type terminals has increased touch protection. It has white colour. It is made up of thermoplastic material
Halogen Free Product
