Siemens, 16A Grey 2 Gang Plug Socket fläche Indoor
- RS Stock No.:
- 213-0395
- Mfr. Part No.:
- 5UB4725
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€47.48
(exc. VAT)
€58.40
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.48 |
*price indicative
- RS Stock No.:
- 213-0395
- Mfr. Part No.:
- 5UB4725
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Material | Thermoplastic | |
| IP Rating | IP44 | |
| Finish | Grey | |
| Screwed/Screwless | Screwed | |
| Overall Depth | 0.09m | |
| Overall Width | 0.1m | |
| Overall Height | 0.1m | |
| Range | DELTA | |
| Standards/Approvals | No | |
| Series | fläche | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor | ||
Mount Type Surface | ||
Current Rating 16A | ||
Material Thermoplastic | ||
IP Rating IP44 | ||
Finish Grey | ||
Screwed/Screwless Screwed | ||
Overall Depth 0.09m | ||
Overall Width 0.1m | ||
Overall Height 0.1m | ||
Range DELTA | ||
Standards/Approvals No | ||
Series fläche | ||
- COO (Country of Origin):
- ES
The Siemens delta schuko socket outlet with increased Touch protection Combination 2-fold horizontal Dimensions 75x 134x 54 is made up of thermoplastic material.
Halogen Free Product
Related links
- Siemens fläche Grey 2 Gang Plug Socket, 16A Indoor
- Siemens 5TD Grey 2 Gang Plug Socket, 16A Indoor
- Kopp Grey 2 Gang Plug Socket Type F
- Hager SanVis Grey 2 Gang Plug Socket Type E
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Kopp Schalterprogramm AP FEUCHTR. IP 44 Grey 2 Gang Plug Socket Type F
- Legrand Plexo Grey 2 Gang Plug Socket Type E - French
- Siemens DELTA White 2 Gang Plug Socket, 16A Indoor
