Contactum White 2 Gang Shaver Socket Indoor

Unavailable
RS will no longer stock this product.
RS Stock No.:
228-9502
Mfr. Part No.:
ALF4300WHW
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Shaver Socket

Number of Gangs

2

Colour

White

Indoor/Outdoor

Indoor

Switched

No

Pole Configuration

2

Mount Type

Screw

IP Rating

IP54

Standards/Approvals

ANSI/ESD

COO (Country of Origin):
SA
The Contactum Alfanar series has shaver socket and has output voltage from 115 to 230 V. It has moulded face plate finish.

Ambient operating temperature from -5 to 40°C

Face plate material polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy