Phoenix Contact Yellow 1 Gang Plug Socket, 16A Indoor
- RS Stock No.:
- 239-5052
- Mfr. Part No.:
- 1068067
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€49.69
(exc. VAT)
€61.12
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.69 | €9.938 |
*price indicative
- RS Stock No.:
- 239-5052
- Mfr. Part No.:
- 1068067
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Yellow | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Mount Type | DIN Rail | |
| Current Rating | 16A | |
| Finish | Yellow | |
| Overall Depth | 60mm | |
| Overall Height | 75mm | |
| Overall Width | 45mm | |
| Standards/Approvals | EAC, VDE 0620-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Yellow | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Mount Type DIN Rail | ||
Current Rating 16A | ||
Finish Yellow | ||
Overall Depth 60mm | ||
Overall Height 75mm | ||
Overall Width 45mm | ||
Standards/Approvals EAC, VDE 0620-1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Socket has pin connector pattern type CF. The plug use for mounting on a DIN rail in the service interface or direct mounting.
Pin connector pattern type CF
For mounting on a DIN rail in the service interface or direct mounting
Related links
- Phoenix Contact Yellow 1 Gang Plug Socket, 16A Indoor
- Legrand MOSAIC Yellow 1 Gang Plug Socket Surface
- Legrand MOSAIC Silver Yellow Orange Green Black 1 Gang Plug Socket, 16A Indoor
- Siemens fläche Grey 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA 1 Gang Plug Socket, 16A Indoor
- Siemens DELTA White 1 Gang Plug Socket, 16A Indoor
- Legrand MOSAIC Red 1 Gang Plug Socket, 16A Indoor
- Siemens Grey 1 Gang Plug Socket, 16A Indoor
