Kopp, 16A Grey Plug Socket
- RS Stock No.:
- 242-6808
- Mfr. Part No.:
- 1313.5600.5
- Manufacturer:
- Kopp
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.32
(exc. VAT)
€79.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €64.32 |
| 10 - 49 | €61.10 |
| 50 + | €57.89 |
*price indicative
- RS Stock No.:
- 242-6808
- Mfr. Part No.:
- 1313.5600.5
- Manufacturer:
- Kopp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Pole Configuration | 2 | |
| Mount Type | Surface | |
| Current Rating | 16A | |
| Voltage | 250V ac | |
| IP Rating | IP44 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Product Type Plug Socket | ||
Colour Grey | ||
Pole Configuration 2 | ||
Mount Type Surface | ||
Current Rating 16A | ||
Voltage 250V ac | ||
IP Rating IP44 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Protective Contact Sockets, Horizontal
Moisture-proof protective contact sockets
For horizontal surface mounting
Ready wired
With hinged cover and labelling field
