brennenstuhl, 13A White Plug Socket Indoor, European Socket, Type E, USB Type C
- RS Stock No.:
- 249-9699
- Mfr. Part No.:
- 1506130
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€15.73
(exc. VAT)
€19.35
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.73 |
*price indicative
- RS Stock No.:
- 249-9699
- Mfr. Part No.:
- 1506130
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | European Socket, Type E, USB Type C | |
| Pole Configuration | 2 | |
| Current Rating | 13A | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type European Socket, Type E, USB Type C | ||
Pole Configuration 2 | ||
Current Rating 13A | ||
Finish White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The brennnenstuhl digital countdown timer DC 2013 for indoor use. Convenient and easy setting of the countdown time via the 2 button operation. Countdown from 15 minutes to 9 hours adjustable in 12 steps. Red LEDs for status indication. With integrated increased touch protection.
Max current carrying capacity 13 A, single countdown adjustable with CD/ON button 15min, 30min, 45min, 1h, 2h, 3h, 4h, 5h, 6h, 7h, 8h, 9h
Related links
- brennenstuhl Type G - British
- MK Electric European Socket Shuttered Socket USB, UK
- brennenstuhl 25 m 3 Socket Type F - German Schuko European Socket, USB Type C Cable Reel Extension
- RS PRO 1.5 m 7 Socket USB Type C Type F - German Schuko Extension Lead Power Strips, 250V
- MK Electric Type G - British
- RS PRO Type G - British
- RS PRO Type G - British
- brennenstuhl Black 12 Gang Electrical Socket Indoor, Type G - British
