brennenstuhl, 4.35A White 3 Gang Plug Socket Indoor, Type G - British
- RS Stock No.:
- 249-9702
- Mfr. Part No.:
- 1507043
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.33 |
*price indicative
- RS Stock No.:
- 249-9702
- Mfr. Part No.:
- 1507043
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Number of Gangs | 3 | |
| Product Type | Plug Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | Yes | |
| Socket Type | Type G - British | |
| Pole Configuration | 4 | |
| Current Rating | 4.35A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Number of Gangs 3 | ||
Product Type Plug Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched Yes | ||
Socket Type Type G - British | ||
Pole Configuration 4 | ||
Current Rating 4.35A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Brennenstuhl comfort-line remote control set for comfortably switching electrical devices and lamps up to 1000 W ON and OFF for use indoors. 3 outlet adapter with wireless receiver for indoors IP 20. Switch position indicator on the receiver; can also be operated manually. Simple and flexible use by means of self-teaching coding. Fail-safe due to more than 65,000 different codes. Continuous storage of the coding even in the event of a longer power failure.
4-channel manual transmitter for simultaneous universal operation of individual or multiple receivers
Switching capacity 1,000 W
Range up to 25 Meters (Frequency 43392 MHz)
3 V battery (type CR2032) for remote control included
Sockets with increased touch protection
