Legrand Black Plug Socket, NF
- RS Stock No.:
- 253-8918
- Mfr. Part No.:
- 069781L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€165.53
(exc. VAT)
€203.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.53 | €16.553 |
*price indicative
- RS Stock No.:
- 253-8918
- Mfr. Part No.:
- 069781L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Plug Socket | |
| Colour | Black | |
| Socket Type | NF | |
| Pole Configuration | 2 | |
| IP Rating | IP55 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Plug Socket | ||
Colour Black | ||
Socket Type NF | ||
Pole Configuration 2 | ||
IP Rating IP55 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
