Schneider Electric, 16A White 2 Gang Power Socket Indoor, French 2P
- RS Stock No.:
- 272-7516
- Mfr. Part No.:
- NU306918T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 272-7516
- Mfr. Part No.:
- NU306918T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| Finish | Glitter | |
| IP Rating | IP3X | |
| Minimum Box Depth | 30mm | |
| Screwed/Screwless | Screwless | |
| Overall Width | 45mm | |
| Overall Depth | 39.4mm | |
| Range | Unica | |
| Overall Height | 90mm | |
| Standards/Approvals | IEC 60884-1, NF C 61-314 | |
| Terminal Type | Screwless Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polycarbonate | ||
Finish Glitter | ||
IP Rating IP3X | ||
Minimum Box Depth 30mm | ||
Screwed/Screwless Screwless | ||
Overall Width 45mm | ||
Overall Depth 39.4mm | ||
Range Unica | ||
Overall Height 90mm | ||
Standards/Approvals IEC 60884-1, NF C 61-314 | ||
Terminal Type Screwless Terminal | ||
- COO (Country of Origin):
- ES
The Schneider Electrical vehicle socket-outlet has screw less terminals and clip-in fixing. It is made with polycarbonate and has glossy surface finish.
2 modules
IP degree of protection IP4X
