ABL Sursum Blue 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use
- RS Stock No.:
- 824-5627
- Mfr. Part No.:
- 1461350
- Manufacturer:
- ABL Sursum
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2.54
(exc. VAT)
€3.12
(inc. VAT)
- RS Stock No.:
- 824-5627
- Mfr. Part No.:
- 1461350
- Manufacturer:
- ABL Sursum
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Blue | |
| Indoor or Outdoor Use | Indoor | |
| Socket Type | Type F - German Schuko | |
| Mounting Style | Panel Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | Thermoplastic | |
| International Protection Rating | IP20 | |
| Colour Family | Blue | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Blue | ||
Indoor or Outdoor Use Indoor | ||
Socket Type Type F - German Schuko | ||
Mounting Style Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material Thermoplastic | ||
International Protection Rating IP20 | ||
Colour Family Blue | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- DE
Related links
- ABL Sursum Blue 1 Gang Plug Socket Type F - German Schuko, Outdoor Use
- ABL Sursum Blue 1 Gang Plug Socket 16A Indoor Use
- Busch Jaeger - ABB White 1 Gang Plug Socket Type F - German Schuko, Indoor Use
- ABL Sursum Grey 1 Gang Plug Socket 16A Indoor Use
- Busch Jaeger - ABB White 1 Gang Plug Socket Type F - German Schuko
- Legrand Type F - German Schuko
- ABB Type F - German Schuko
- Busch Jaeger - ABB White 2 Gang Plug Socket Type F - German Schuko, Outdoor Use
