ABB, 16A Grey 1 Gang Plug Socket Indoor, Type L - Italian

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.33

(exc. VAT)

€27.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 828 unit(s) ready to ship from another location
  • Plus 1,656 unit(s) shipping from 06 November 2026
  • Plus 336 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€22.33
10 +€20.11

*price indicative

RS Stock No.:
829-4525
Distrelec Article No.:
302-42-367
Mfr. Part No.:
2CSM110000R0701 M1173
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Gangs

1

Product Type

Plug Socket

Colour

Grey

Switched

No

Indoor/Outdoor

Indoor

Socket Type

Type L - Italian

Mount Type

DIN Rail

Current Rating

16A

Voltage

250V

Minimum Box Depth

70mm

IP Rating

IP20, IP30

Overall Depth

70mm

Overall Width

45mm

Overall Height

85mm

Standards/Approvals

IMQ

ABB DIN Rail Mount Electrical Sockets- World Socket Standards


ABB offers a range of DIN rail mounted electrical sockets which can be quickly fitted and connected in enclosures, These modular electrical sockets allow the use of auxiliary devices, tools or electrical and electronic non modular equipments in civil and industrial electrical switchboards.

Available in various world socket standards

Quickly connected

Colour Grey

Power loss 0.6W per pole

International protection rating is IP 20 (unplugged), IP 30 (plugged in)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy