Schneider Electric Protection Module for use with RSZ sockets

Subtotal (1 pack of 10 units)*

€97.50

(exc. VAT)

€119.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€97.50€9.75

*price indicative

RS Stock No.:
778-370
Mfr. Part No.:
RZM021RB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Protection Module

For Use With

RSZ sockets

Standards/Approvals

Rohs

COO (Country of Origin):
CN
The Schneider Electric Protection module is designed specifically for use with RSZ and RGZ sockets, offering a reliable solution for control circuits operating at 6 to 24 V AC/DC. This module features an integrated varistor and a green LED indicator, providing essential protection against voltage spikes while signalling operational status. Its Compact dimensions ensure ease of installation, making it a versatile accessory for enhancing the functionality of various relays within the Harmony Electromechanical Relays range.

Supplies robust voltage protection with a varistor for improved equipment longevity

Includes a green LED for clear Visual indication of operational status

Rated for control circuit voltages between 6 and 24 V AC/DC, catering to multiple applications

Net weight of 0.005 kg facilitates lightweight installation

Sustainably packaged with recycled materials, supporting environmental initiatives

Product lifecycle considers reduced environmental impact, aligning with circular economy principles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy