Phoenix Contact Pluggable Function Module for use with RIF-4, RIF-1, RIF-2, RIF-3
- RS Stock No.:
- 224-7568
- Mfr. Part No.:
- 2900943
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€32.24
(exc. VAT)
€39.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €3.224 | €32.24 |
*price indicative
- RS Stock No.:
- 224-7568
- Mfr. Part No.:
- 2900943
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Function Module | |
| For Use With | RIF-4, RIF-1, RIF-2, RIF-3 | |
| Standards/Approvals | RoHS, CSA, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Function Module | ||
For Use With RIF-4, RIF-1, RIF-2, RIF-3 | ||
Standards/Approvals RoHS, CSA, EAC, UL | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Plug-in module, for mounting on RIF-1, RIF-2, RIF-3, and RIF-4, with varistor and yellow LED.
Input voltage: 48 to 60 V DC ±20 %
Related links
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-2, RIF-3
- Phoenix Contact Pluggable Function Module for use with RIF-3 RIF-1, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-1 RIF-3, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-3 RIF-2, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-2 RIF-3, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-1, RIF-2
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-2, RIF-1
- Phoenix Contact Pluggable Function Module for use with RIF-4 RIF-3, RIF-1
