Samtec Receptacle for 0.635 mm Eye Speed® HD High-Speed High-Density I/O Cable Assembly - SERIES : HDLSP,
- RS Stock No.:
- 208-8631
- Mfr. Part No.:
- HDI6-035-01-RA-TR
- Manufacturer:
- Samtec
Price Each (On a Tape of 2)
€33.11
(exc. VAT)
€40.73
(inc. VAT)
Temporarily out of stock - back order for despatch 31-10-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
2 - 18 | €33.11 | €66.22 |
20 - 48 | €30.89 | €61.78 |
50 + | €28.375 | €56.75 |
**price indicative
- RS Stock No.:
- 208-8631
- Mfr. Part No.:
- HDI6-035-01-RA-TR
- Manufacturer:
- Samtec
Related links
- Samtec Receptacle for 0.635 mm Eye Speed® HD High-Speed...
- Samtec Multi-Purpose Cage for Mates with four row HDI6 connector,...
- Samtec High-Speed I/O System for use with ERI8
- TE Connectivity 8 Way
- Omron FQ-WD005 Series I/O Cable, 5m Cable Length for Use with FQ-CR
- OilSafe High Density Polyethylene Drum, 10L
- SKF High Density Polyethylene Oil Handling Container, 10L
- OilSafe High Density Polyethylene Drum, 5L