TE Connectivity Cage Assembly XFP Cage Assembly Solder 1 Port, 1658871-1
- RS Stock No.:
- 469-587
- Distrelec Article No.:
- 304-64-538
- Mfr. Part No.:
- 1658871-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 7 units)*
€192.91
(exc. VAT)
€237.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €192.91 | €27.559 |
*price indicative
- RS Stock No.:
- 469-587
- Distrelec Article No.:
- 304-64-538
- Mfr. Part No.:
- 1658871-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Form Factor | XFP | |
| Termination Type | Solder | |
| Number of Ports | 1 | |
| Contact Material | Gold | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Series | XFP | |
| Standards/Approvals | China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU REACH Regulation (EC) No. 2/32, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, 999 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Form Factor XFP | ||
Termination Type Solder | ||
Number of Ports 1 | ||
Contact Material Gold | ||
Contact Plating Gold | ||
Housing Material LCP | ||
Series XFP | ||
Standards/Approvals China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU REACH Regulation (EC) No. 2/32, EU RoHS Directive 999/2011/EU Compliant, EU ELV Directive 65/999/EC Compliant, 999 | ||
- COO (Country of Origin):
- CN
The TE Connectivity XFP Cage Assembly is designed for efficient and reliable signal transmission within pluggable I/O applications. Combining advanced materials and engineering precision, this component ensures optimal performance across varied environments. With a robust sealable design and a temperature range suitable for diverse operational landscapes, it stands out as a dependable choice for high-speed connectivity needs. The assembly features a single-port configuration, making it well-suited for focused applications requiring efficient data handling at speeds of up to 10 Gb/s. Its aluminium body and tin plating offer durability while remaining lightweight, ensuring ease of installation within existing systems.
Sealable design enhances protection against environmental factors
Lightweight aluminium construction facilitates easy installation
Single-port configuration allows for focused data transmission
Compatible with a wide range of applications due to flexible operating conditions
UL 94V-0 flammability rating ensures enhanced safety standards
EMI containment feature includes an elastomeric gasket for improved performance
Packaging Method includes both box and tray options for efficient distribution
Complies with EU RoHS, ELV, and REACH directives, underscoring eco-friendly practices
Related links
- TE Connectivity Cage Assembly XFP Cage Assembly Solder 1 Port, 1658945-1
- TE Connectivity Cage Assembly XFP Cage Assembly Solder 1 Port, 1888481-2
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port, 2170435-1
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port 40-Position, 1489951-1
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888631-1
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888972-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2291634-3
