TE Connectivity QSFP28 Cage Assembly Solder 3 Port, 2173239-1
- RS Stock No.:
- 473-957
- Mfr. Part No.:
- 2173239-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-957
- Mfr. Part No.:
- 2173239-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | QSFP28 | |
| Number of Ports | 3 | |
| Orientation | Straight, Straight | |
| Contact Material | Tin, Tin | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor QSFP28 | ||
Number of Ports 3 | ||
Orientation Straight, Straight | ||
Contact Material Tin, Tin | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Standards/Approvals UL 94V-0 | ||
The TE Connectivity Cage assembly is designed to enhance the performance of high-speed data connections seamlessly. Combining advanced engineering with robust materials, this product is tailored for applications demanding exceptional data rates, supporting a maximum of 25 Gb/s across three ports. Featuring a unique ganged cage type and customer-applied gasket, it ensures optimal signal integrity and EMI containment, making it ideal for both commercial and industrial settings. The assembly accommodates varying PCB thicknesses and is engineered to withstand operating temperatures from -55°C to 105°C, offering versatility in diverse environments.
Supports up to three ports for versatile connectivity options
Designed for efficient EMI containment and thermal management
Robust cage material ensures reliability in demanding environments
Compatible with a wide range of pluggable I/O applications
Meets stringent flammability ratings for enhanced safety
Related links
- TE Connectivity Cage Assembly QSFP28 Cage Assembly Male Solder 3 Port 240-Position, 4-2170740-3
- TE Connectivity QSFP28 Cage Assembly for Printed Circuit Board
- TE Connectivity QSFP28 Cage Assembly for Printed Circuit Board, 2359309-1
- TE Connectivity QSFP28 Cage Assembly for QSFP28 Cable Assembly 2354935-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 3 Port, 2170769-5
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-3
- TE Connectivity Pluggable I/O Connector QSFP Cage Solder 3 Port, 2170737-2
