TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3

Subtotal (1 tray of 4 units)*

€275.46

(exc. VAT)

€338.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€275.46€68.865

*price indicative

RS Stock No.:
468-871
Distrelec Article No.:
304-55-504
Mfr. Part No.:
2170287-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cage Assembly

Form Factor

QSFP+

Termination Type

Solder

Product Type

Pluggable I/O Connector

Number of Ports

4

Contact Plating

Tin

Housing Material

Nickel Silver

Series

QSFP/QSFP

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly is engineered to provide robust connectivity solutions for high-speed data transmission. This sealable, four-port assembly is designed to operate within an extensive temperature range, making it ideal for diverse environmental conditions. The unit reliably supports a maximum data rate of 14 Gb/s, ensuring efficient performance in demanding applications. With its innovative design that includes features like an anodised black heat sink and a ganged cage type, this product guarantees durability and ease of integration into existing systems. The assembly is also compliant with key industry standards, assuring users of its reliability and safety in various operational contexts. Its versatility extends to multiple applications, catering to both enterprise and industrial needs with impeccable signal integrity and thermal performance.

Sealable design enhances environmental protection and durability

Four-port configuration optimises space and resource management

Designed for high-speed applications to support demanding data rates

Engineered to withstand extreme temperature fluctuations from -55 to 105 °C

Ganged cage type facilitates comprehensive assembly procurement

Anodised black heat sink provides improved thermal management

Tin-plated PCB contact area ensures reliable electrical connections

Low halogen content supports environmental compliance and sustainability

Through-hole press-fit termination enables effortless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy