Weidmüller BL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1597360000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.90

(exc. VAT)

€9.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,035 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.58€7.90
125 - 370€1.04€5.20
375 - 995€1.012€5.06
1000 - 1995€0.986€4.93
2000 +€0.96€4.80

*price indicative

RS Stock No.:
171-657
Distrelec Article No.:
303-97-267
Mfr. Part No.:
1597360000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

17A

Housing Material

PBT

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Tension Clamp Spring

Colour

Orange

Voltage

320V

Depth

18.5mm

Series

BL

Width

7mm

Standards/Approvals

No

COO (Country of Origin):
DE

Weidmüller Series BL Pluggable Terminal Block, Copper Alloy Contact, Tin Contact Plating - 1597360000


This Weidmüller pluggable Terminal Block with a 17A current rating and screw down termination method is designed for easy and secure connection in electrical applications. Its Orange colour stands out for quick identification in wiring systems.

Features & Benefits


• Made with copper alloy contact material and tin plating for enhanced conductivity and durability

• Cable mount design for convenient installation in various setups

• Suitable for wire sizes ranging from 28 to 14 AWG

• Features a 3.5mm pitch and 2 contacts for versatile connectivity options

Applications


• Ideal for use in automation systems requiring reliable electrical connections

• Can be used for electrical panels and control cabinets in industrial settings

Can it accommodate various wire sizes?


Yes, it is designed to support wire sizes ranging from 28 to 14 AWG.

Will it securely connect wires in automation systems?


Yes, the screw down termination method ensures a secure electrical connection.

Is it suitable for industrial control cabinets?


Yes, this Terminal Block is reliable for use in control cabinets for industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy