Eaton, NP5, Pluggable Terminal Block, Plug, Flush Mount, 280971 N-P5-250/315E
- RS Stock No.:
- 258-495
- Mfr. Part No.:
- 280971 N-P5-250/315E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€94.90
(exc. VAT)
€116.73
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.90 |
*price indicative
- RS Stock No.:
- 258-495
- Mfr. Part No.:
- 280971 N-P5-250/315E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pluggable Terminal Block Type | Plug | |
| Series | NP5 | |
| Body Orientation | Straight | |
| Mounting Type | Flush Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pluggable Terminal Block Type Plug | ||
Series NP5 | ||
Body Orientation Straight | ||
Mounting Type Flush Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series Neutral terminal is engineered for P5-250/315 applications, providing a robust solution for contemporary electrical configurations. This accessory terminal is designed for flush mounting, ensuring a sleek integration into various installations. Built to meet high safety and performance standards, it supports efficient operation while facilitating compliance with regulatory requirements. Its well-considered dimensions enhance compatibility and ease of installation, making it an ideal choice for panel builders and electrical engineers alike. The neutral terminal is adept at managing electrical loads with precision and reliability, significantly contributing to the overall safety and functionality of switchgear applications. Users can depend on its durability and performance, ensuring uninterrupted service in demanding environments.
Designed for seamless integration in switchgear applications
Flush mounting method allows for a clean and compact installation
Supports high operational temperatures, enhancing system resilience
Superior heat dissipation capacity ensures reliable performance
The accessory terminal complies with stringent safety standards
Optimised for effortless handling and installation by panel builders
Constructed from high-quality materials for long-lasting durability
Flush mounting method allows for a clean and compact installation
Supports high operational temperatures, enhancing system resilience
Superior heat dissipation capacity ensures reliable performance
The accessory terminal complies with stringent safety standards
Optimised for effortless handling and installation by panel builders
Constructed from high-quality materials for long-lasting durability
Related links
- Eaton Pluggable Terminal Block Flush Mount, 280969 N-P5-125/160E
- Eaton Plug 280975 PE-P5-250/315E
- Eaton Auxiliary Contact 1 N/C Flush Mount, P5
- Eaton Moeller Series Connection Terminal for Use with P5-250/315, 50 x 75 x 130mm
- Eaton Pluggable Terminal Block Flush Mount, 280973 PE-P5-125/160E
- TE Connectivity Buchanan Vertical Plug Push In
- ITT Cannon Automotive Connector Plug Flush Mount 6 Way IT06-6S-004-N
- Eaton Auxiliary Contact 1 N/C Rear Mount, P5
