Amphenol Industrial TJ0351530000G Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, TJ0351530000G
- RS Stock No.:
- 446-371
- Mfr. Part No.:
- TJ0351530000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€0.61
(exc. VAT)
€0.75
(inc. VAT)
In Stock
- Plus 1,915 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.61 | - |
| 10 + | €0.56 | 8% |
*price indicative
- RS Stock No.:
- 446-371
- Mfr. Part No.:
- TJ0351530000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | TJ0351530000G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series TJ0351530000G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The female contact is made of PhBz and plated tin.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354510000G
- Amphenol Industrial TJ0371500000G Series Pluggable Terminal Block 5 mm Pitch, TJ0371500000G
- Amphenol Industrial OQ03545 Series Pluggable Terminal Block 5 mm Pitch, OQ0354500000G
- Amphenol Industrial V70351500000G Series Pluggable Terminal Block 5 mm Pitch, V70351500000G
- Amphenol Industrial OQ0371510000G Series Pluggable Terminal Block 5 mm Pitch, OQ0371510000G
- Amphenol Industrial OQ03540 Series Pluggable Terminal Block 5 mm Pitch, OQ0354000000G
- Amphenol Industrial NJ0300500000G Series Pluggable Terminal Block 5 mm Pitch 1 Row
- Amphenol Industrial HA0300500000G Series Pluggable Terminal Block 5 mm Pitch, Through Hole
