TE Connectivity Buchanan Series Pluggable Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 2-2342083-2
- RS Stock No.:
- 468-299
- Distrelec Article No.:
- 304-59-422
- Mfr. Part No.:
- 2-2342083-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3 units)*
€256.81
(exc. VAT)
€315.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €256.81 | €85.603 |
*price indicative
- RS Stock No.:
- 468-299
- Distrelec Article No.:
- 304-59-422
- Mfr. Part No.:
- 2-2342083-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 22 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 22 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity remarkable 22 Position PCB Terminal Block, designed for wire-to-board connections, seamlessly integrates into high-performance electronic applications. Engineered with a 5.08 mm centerline, this connector boasts a robust construction, ensuring reliability and longevity. With its right-angle orientation, it optimizes space on your printed circuit board while facilitating effortless assembly. Ideal for a wide range of circuit applications including power and signal, this terminal block is compliant with stringent international regulations, reassuring users of its dependability in various environments. The product is crafted from advanced high-temperature polyamide and is compatible with a range of components, making it a versatile addition to your electronic design toolkit.
Fully shrouded header type enhances connection safety
Side stackable design allows for flexible configurations
Operates effectively at up to 300 VAC for versatile use
Constructed from durable materials that withstand high temperatures
Tin-plated contact mating area ensures reliable electrical conductivity
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 2-2342083-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2-284513-2
- Phoenix Contact ICC 2.5/22-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823587
- Phoenix Contact MVSTBW 2.5/22-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792951
- Phoenix Contact MSTBV 2.5/22-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1712775
- Phoenix Contact FRONT-MSTB 2.5/22-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777484
- Phoenix Contact MSTBU 2.5/22-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824324
- Phoenix Contact FRONT-MSTB 2.5/22-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1898790
