TE Connectivity Buchanan Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row, 1-796634-8

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-641
Distrelec Article No.:
304-59-016
Mfr. Part No.:
1-796634-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Series

Buchanan

Standards/Approvals

EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, UL

COO (Country of Origin):
IT
The TE Connectivity 18 Position PCB Terminal Block is a robust connection solution designed for efficient wire-to-board applications. Engineered to accommodate a variety of wire sizes, this terminal block features a compact design that enables seamless integration into diverse electronic systems. With its dependable operating voltage of 300 VAC and a wire entry angle of 180 degrees, this plug connector ensures optimal performance even in challenging environments. This terminal block is suitable for a wide range of applications requiring secure electrical connections while maintaining minimal space requirements. Its construction incorporates a combination of durable materials offering excellent mechanical strength and longevity.

Offers exceptional wire protection for enhanced reliability

Side stackable configuration allows for versatile assembly options

Designed for easy termination to wires and cables

Utilises low halogen materials for improved environmental compliance

Accommodates a broad range of wire sizes, maximising compatibility

Secure screw attachment ensures stable connections

Compact right-angle orientation ideal for space-constrained installations

Complies with international standards for safety and reliability

Available in a convenient packaging quantity, optimising inventory management

Compatible other TE part numbers ensuring flexibility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy