TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 282830-8
- RS Stock No.:
- 470-808
- Distrelec Article No.:
- 304-59-600
- Mfr. Part No.:
- 282830-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-808
- Distrelec Article No.:
- 304-59-600
- Mfr. Part No.:
- 282830-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is engineered for seamless plug connections in wire-to-board applications. Designed with a compact 5 mm centerline, it offers efficient use of space while ensuring reliable connectivity. This robust terminal block accommodates a wide range of wire sizes, from 30 AWG to 12 AWG, making it versatile for various electrical configurations. With its 90° wire entry angle, installation becomes easier and more accessible in tight spaces. The green housing, constructed from durable PA 66 material, not only provides a visually appealing finish but also enhances longevity and performance. Ideal for power and signal applications, this terminal block is compliant with various international standards, making it suitable for diverse environments and ensuring safety in operation.
Engineered for effective space management in PCB layouts
Accommodates both power and signal applications seamlessly
Durable housing material ensures long-term reliability
Side stackable configuration offers design flexibility
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546019-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546018-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1986300-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
