TE Connectivity Buchanan Series Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row, 282825-9
- RS Stock No.:
- 476-324
- Distrelec Article No.:
- 304-59-598
- Mfr. Part No.:
- 282825-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€289.40
(exc. VAT)
€355.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.40 | €3.618 |
*price indicative
- RS Stock No.:
- 476-324
- Distrelec Article No.:
- 304-59-598
- Mfr. Part No.:
- 282825-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 9 position PCB terminal block offers a reliable connection for wire-to-board applications, designed with a 5.08 mm centreline and a vertical orientation. Engineered for performance, it supports an operating voltage of 300 VAC, making it an ideal choice for power and signal circuits in various electronic projects. Its partially shrouded header type ensures ease of connection while maintaining a secure and stable interface. Manufactured from durable materials, this component promises robustness in demanding environments, accommodating an operating temperature range from -40 to 105 °C. With its unique combination of features and unmatched quality, this terminal block aids in simplifying the connection process in PCB layouts.
Designed for board mount applications for versatile connectivity
Features a side stackable configuration for enhanced design flexibility
Constructed with a green housing material that provides high visibility
Utilises tin plating for improved conductivity and reliability
Equipped with through hole solder termination method for secure connections
Offers a high current rating ensuring capability for demanding applications
Packaging quantity of 100 supports large scale implementations
Complies with EU RoHS and ELV directives for environmental safety
Compatible with a wide range of other TE parts for tailored solutions
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 796859-9
- TE Connectivity BUCHANAN Series Terminal Block 5.08 mm Pitch 2 Row
